392-038-544-207

Heilind Number:EDA392-038-544-207
Manufacturer:EDAC
Manufacturer Number:392-038-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-544-207

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for efficient PCB-to-PCB connections, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a robust amperage of 3A, it ensures reliable power transmission. The connector's two rows of Copper Alloy contacts, arranged with a .1-inch pitch and .2-inch row spacing, provide seamless integration. Boasting 38 positions, it offers ample room for multiple connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures durability in various environments. Upgrade your PCB connections with this versatile and durable connector.