392-038-555-201

Heilind Number:EDA392-038-555-201
Manufacturer:EDAC
Manufacturer Number:392-038-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-555-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for seamless integration, it boasts a striking black color and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of high-performance Copper Alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inches, this connector ensures reliable power transmission with an amperage of 3A. With a total of 38 positions available, it offers ample connectivity options for your board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various environments. Upgrade your connectivity solutions with this essential component.