392-038-555-202

Heilind Number:EDA392-038-555-202
Manufacturer:EDAC
Manufacturer Number:392-038-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-555-202

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component designed for seamless integration in your electronic setups. Crafted with precision and durability in mind, this connector boasts a sleek black hue, blending seamlessly with your board's aesthetics. Its 3 A amperage ensures reliable power delivery, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards. Featuring two rows and 38 positions, it offers ample connectivity options for your PCB assemblies. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on a commercial product or a personal project, this connector, with a straight mount orientation, is easy to install and ensures a secure fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in its performance and make seamless connections with our Card Edge Connector.