392-038-555-204

Heilind Number:EDA392-038-555-204
Manufacturer:EDAC
Manufacturer Number:392-038-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-555-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. With a striking black hue that adds a touch of sophistication, this connector boasts a high amperage capacity of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures exceptional durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a row spacing of .2 inch, it guarantees efficient signal transmission with minimal interference. Each connector accommodates 38 positions, providing ample connectivity options for your projects. Designed for straightforward installation, its straight mount orientation offers ease of use. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.