392-038-555-207

Heilind Number:EDA392-038-555-207
Manufacturer:EDAC
Manufacturer Number:392-038-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-555-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 38 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Built to withstand harsh environments, it has an operating temperature range of -40 to 105 °C, making it ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.