392-038-556-203

Heilind Number:EDA392-038-556-203
Manufacturer:EDAC
Manufacturer Number:392-038-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-556-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features two rows for seamless integration, boasting a total of 38 positions with a pitch of .1 inches. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in every application. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a compact row spacing of .2 inches and a straight mount orientation, it offers convenience in installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.