392-038-556-207

Heilind Number:EDA392-038-556-207
Manufacturer:EDAC
Manufacturer Number:392-038-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-556-207

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it offers reliable power transmission for your applications. Featuring two rows of precision-machined Copper Alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, it ensures secure and efficient data transfer. With 38 positions available, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your PCB design with this essential component.