392-038-556-208

Heilind Number:EDA392-038-556-208
Manufacturer:EDAC
Manufacturer Number:392-038-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-556-208

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3 A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of copper alloy contacts, it ensures reliable data transfer with 38 positions and a .1-inch pitch. The straight mount orientation and precise .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of PCB applications, whether in industrial settings or personal projects. Elevate your connectivity game with this essential component.