392-038-556-212

Heilind Number:EDA392-038-556-212
Manufacturer:EDAC
Manufacturer Number:392-038-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-556-212

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless PCB integration. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a high amperage of 3 A, it guarantees reliable power transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, accommodating 38 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for intricate electronic setups, this connector is a must-have in any PCB assembly project.