392-038-558-101

Heilind Number:EDA392-038-558-101
Manufacturer:EDAC
Manufacturer Number:392-038-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-558-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Meticulously crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliability and safety in every application. With a sleek black design and right-angle mount orientation, it seamlessly integrates into your setup. The copper alloy contact material guarantees optimal conductivity, while the 38 positions and single row configuration offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Elevate your electronic projects with this essential component.