392-038-558-102

Heilind Number:EDA392-038-558-102
Manufacturer:EDAC
Manufacturer Number:392-038-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-558-102

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features 38 positions in a single row, providing ample room for secure connections. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, you can count on precise and efficient data transfer. Its right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your connectivity solution with this essential component.