392-038-558-103

Heilind Number:EDA392-038-558-103
Manufacturer:EDAC
Manufacturer Number:392-038-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-558-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features Copper Alloy contacts for reliable conductivity. With a single row layout and a pitch of .1 inch, it offers seamless integration for your electronic projects. The right angle mount orientation allows for versatile installation, while its 38 positions cater to various connection needs. Operating efficiently in a wide temperature range from -40 to 105 °C, it ensures consistent performance in any environment. Perfect for use in a range of applications, this connector is a must-have for professional PCB assembly.