392-038-558-104

Heilind Number:EDA392-038-558-104
Manufacturer:EDAC
Manufacturer Number:392-038-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-558-104

Detailed Description

Enhance your electronic connections with this sleek Black Card Edge Connector. Designed for optimal performance, it features a single row layout with 38 positions, ensuring seamless compatibility with your PCB setup. The UL 94V-0 Thermoplastic Polyester housing offers both durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its Right Angle mount orientation makes installation simple, perfect for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications. Upgrade your connectivity with this essential component.