392-038-558-201

Heilind Number:EDA392-038-558-201
Manufacturer:EDAC
Manufacturer Number:392-038-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With two rows of copper alloy contacts providing 38 positions, this connector offers seamless board-to-board connectivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation adds versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.