392-038-558-207

Heilind Number:EDA392-038-558-207
Manufacturer:EDAC
Manufacturer Number:392-038-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 38 positions each, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Its right-angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial settings. Upgrade your system with this high-quality connector, perfect for various board-to-board PCB applications.