392-038-558-208

Heilind Number:EDA392-038-558-208
Manufacturer:EDAC
Manufacturer Number:392-038-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-558-208

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 38 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable performance. The .1-inch pitch and .2-inch row spacing allow for precise alignment, perfect for high-density applications. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your PCB connectivity with this essential component, a must-have in any electronics assembly project.