392-038-558-212

Heilind Number:EDA392-038-558-212
Manufacturer:EDAC
Manufacturer Number:392-038-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-558-212

Detailed Description

Enhance connectivity on your circuit board with this high-quality Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of precision-machined Copper Alloy contacts, each positioned at a pitch of .1 inches with .2 inches of spacing between rows, this connector offers reliable signal transmission. With a total of 38 positions, it provides ample connectivity options for your PCB setup. Designed for seamless integration, its Right Angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its performance to meet your connectivity needs efficiently.