392-038-559-101

Heilind Number:EDA392-038-559-101
Manufacturer:EDAC
Manufacturer Number:392-038-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-559-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for precision, it boasts a single row design with 38 positions, ensuring seamless performance in your electronic assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. The copper alloy contact material and .1 inch pitch optimize signal transmission, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a robust choice for your connectivity needs. Explore the full range of products in our Connectors category to discover more essential solutions for your projects.