392-038-559-108

Heilind Number:EDA392-038-559-108
Manufacturer:EDAC
Manufacturer Number:392-038-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-559-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 38 copper alloy contact positions, it guarantees seamless board-to-board connections. Featuring a .1-inch pitch and .2-inch row spacing, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Perfect for various applications, it's a must-have in any electronic setup.