392-038-559-112

Heilind Number:EDA392-038-559-112
Manufacturer:EDAC
Manufacturer Number:392-038-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-559-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, meticulously designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures not just aesthetic appeal but also high performance. With an amperage of 3 A and contact material made of robust Copper Alloy, it guarantees efficient power transmission. Featuring a single row design and a pitch of .1 in, it offers precise connections with a total of 38 positions. The right-angle mount orientation and compact .2 in row spacing make it ideal for space-saving layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications in the realm of PCB connectivity. Elevate your projects with this essential component.