392-038-559-201

Heilind Number:EDA392-038-559-201
Manufacturer:EDAC
Manufacturer Number:392-038-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-559-201

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows for efficient connectivity. Crafted with high-quality Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precision in assembly, accommodating 38 positions for seamless integration. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for professionals in the electronics industry, this connector guarantees high performance in board-to-board applications. Elevate your projects with this essential component.