392-038-559-202

Heilind Number:EDA392-038-559-202
Manufacturer:EDAC
Manufacturer Number:392-038-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-559-202

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in classic black. Designed for efficiency and durability, it boasts a 3 A amperage capacity and features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless integration for 38 positions. Its Right Angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Ideal for a range of applications, this connector is a versatile and essential component for any electronic setup.