392-038-559-203

Heilind Number:EDA392-038-559-203
Manufacturer:EDAC
Manufacturer Number:392-038-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-559-203

Detailed Description

Enhance your PCB connections with this sleek and durable Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for reliable use. Featuring two rows of 38 copper alloy contact positions with a .1 inch pitch and .2 inch row spacing, it ensures seamless connectivity. Its right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your setup with this essential component, perfect for a range of applications in the electronics industry.