392-038-559-212

Heilind Number:EDA392-038-559-212
Manufacturer:EDAC
Manufacturer Number:392-038-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-038-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-038-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in black. Designed for optimal performance, it boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it offers a total of 38 positions with a pitch of .1 inches and row spacing of .2 inches. Perfect for right-angle mounting, it ensures seamless integration on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable connectivity in any environment. Upgrade your setup with this essential component, a must-have in the world of PCB connectors.