392-039-520-102

Heilind Number:EDA392-039-520-102
Manufacturer:EDAC
Manufacturer Number:392-039-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed to streamline board-to-board connections, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 39 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Its precise pitch of .1 inch and row spacing of .2 inch enable seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your electronic assemblies with this indispensable connector, a perfect choice for demanding industrial and commercial applications.