392-039-520-103

Heilind Number:EDA392-039-520-103
Manufacturer:EDAC
Manufacturer Number:392-039-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-520-103

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and versatile component designed for seamless integration into your PCB setup. Boasting a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and style. With a single row layout and a total of 39 positions, it offers ample space for your connections. The copper alloy contacts guarantee optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your toolbox. Elevate your electronic projects with this essential component.