392-039-521-102

Heilind Number:EDA392-039-521-102
Manufacturer:EDAC
Manufacturer Number:392-039-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-521-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding conditions. Featuring a single row design with 39 positions and a pitch of .1 inch, it offers precise and secure connections. The contact material of Copper Alloy guarantees efficient power transmission, while its straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for various applications in electronics and beyond. Explore seamless integration and optimal functionality with this essential component.