392-039-521-103

Heilind Number:EDA392-039-521-103
Manufacturer:EDAC
Manufacturer Number:392-039-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-521-103

Detailed Description

Enhance your electronic connections with our sleek Card Edge Connector in classic Black. Designed for high performance, this connector boasts a 3 A amperage capacity and is built to last with a housing made of UL 94V-0 Thermoplastic Polyester. Featuring a single row layout with 39 positions, it ensures seamless connectivity on your PCB. The contact material, Copper Alloy, guarantees reliable signal transmission, while its .1 inch pitch and .2 inch row spacing offer precise placement. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile choice for any project. Upgrade your setup with this essential component.