392-039-521-107

Heilind Number:EDA392-039-521-107
Manufacturer:EDAC
Manufacturer Number:392-039-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-521-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 39 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. The sleek black design complements any setup, while the straight mount orientation simplifies installation. Ideal for high-speed data transmission, this connector is a must-have for your electronic projects.