392-039-521-108

Heilind Number:EDA392-039-521-108
Manufacturer:EDAC
Manufacturer Number:392-039-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-521-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 39 positions, it offers seamless integration for your PCB setups. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. At a pitch of .1 inches and row spacing of .2 inches, it enables precise and efficient connections. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether for personal projects or industrial applications, trust in our high-quality Card Edge Connector to meet your connectivity needs.