392-039-523-101

Heilind Number:EDA392-039-523-101
Manufacturer:EDAC
Manufacturer Number:392-039-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-523-101

Detailed Description

Enhance board connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both reliability and style. Featuring a single row layout with 39 copper alloy contacts, it offers optimal performance for various applications. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this essential component for seamless board-to-board connectivity in your projects.