392-039-523-103

Heilind Number:EDA392-039-523-103
Manufacturer:EDAC
Manufacturer Number:392-039-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-523-103

Detailed Description

Enhance your circuitry with our high-performance Card Edge Connector, meticulously designed for seamless integration on your PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable connectivity with a current rating of 3A. Featuring a single row of 39 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it guarantees precision in signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility in various applications. Elevate your connectivity game with this essential component.