392-039-523-112

Heilind Number:EDA392-039-523-112
Manufacturer:EDAC
Manufacturer Number:392-039-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-523-112

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage capacity, making it suitable for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in any environment. With a single row layout, 39 copper alloy contacts, and a .1-inch pitch, it offers seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for high-speed data transfer and signal integrity, this connector is a must-have for your PCB assembly needs.