392-039-524-101

Heilind Number:EDA392-039-524-101
Manufacturer:EDAC
Manufacturer Number:392-039-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-524-101

Detailed Description

Enhance connectivity on your circuit boards with this black Card Edge Connector. Designed for high performance, it boasts a 3A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 39 copper alloy contact positions, it ensures seamless data and power transmission. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector guarantees reliability in various environments. Ideal for PCB assemblies, it's a crucial component for seamless board-to-board connections. Elevate your electronic designs with this durable and efficient connector.