392-039-524-102

Heilind Number:EDA392-039-524-102
Manufacturer:EDAC
Manufacturer Number:392-039-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-524-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for reliable performance in a variety of electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and 39 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy integration. Suitable for straight mounting orientation, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.