392-039-524-104

Heilind Number:EDA392-039-524-104
Manufacturer:EDAC
Manufacturer Number:392-039-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-524-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .1 inch, it offers seamless integration into your circuit board setup. The 39 copper alloy contacts guarantee reliable power transmission, with a maximum amperage of 3 A. Whether for industrial or commercial use, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Trust in our expertise to elevate your connectivity solutions.