392-039-524-108

Heilind Number:EDA392-039-524-108
Manufacturer:EDAC
Manufacturer Number:392-039-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-524-108

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row layout and 39 positions, it offers optimal space utilization in your setup. The Copper Alloy contact material ensures reliable conductivity, while the 3A amperage rating caters to high-power applications. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Whether you require a straight or right-angle mount, this connector offers flexibility in orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your electronic projects with this essential component.