392-039-540-102

Heilind Number:EDA392-039-540-102
Manufacturer:EDAC
Manufacturer Number:392-039-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-540-102

Detailed Description

Enhance your PCB connectivity with this Black Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 39 positions, perfect for optimizing your board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly at temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in electronics and beyond. Upgrade your setup with this essential component for seamless and efficient data transfer.