392-039-540-103

Heilind Number:EDA392-039-540-103
Manufacturer:EDAC
Manufacturer Number:392-039-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-540-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material for durability. With a single row layout and 39 positions, it offers seamless integration for your electronic setups. The copper alloy contact material ensures reliable conductivity, while its .1-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your connectivity game with this essential component.