392-039-540-107

Heilind Number:EDA392-039-540-107
Manufacturer:EDAC
Manufacturer Number:392-039-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-540-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in high-performance electronic systems. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in even the most demanding environments. With a single row layout and a total of 39 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on industrial machinery or consumer electronics, this connector, with a 3A amperage rating, is up to the task. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our Card Edge Connector for seamless board-to-board connections that meet the highest standards of quality and performance.