392-039-540-108

Heilind Number:EDA392-039-540-108
Manufacturer:EDAC
Manufacturer Number:392-039-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 39 positions, it offers ample room for your connections. The contact material, made from high-quality Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its .1 inch pitch and .2 inch row spacing provide precise alignment, while its straight mount orientation facilitates easy installation. Upgrade your system with this essential component, perfect for a wide range of applications in the electronics industry.