392-039-541-101

Heilind Number:EDA392-039-541-101
Manufacturer:EDAC
Manufacturer Number:392-039-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-541-101

Detailed Description

Enhance connectivity within your circuitry with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features 39 positions and a single row layout, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees reliable conductivity. The sleek black housing not only offers a professional finish but also provides protection against environmental elements. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in our Connector for optimal board-to-board connectivity, making your electronic projects a success.