392-039-541-102

Heilind Number:EDA392-039-541-102
Manufacturer:EDAC
Manufacturer Number:392-039-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-541-102

Detailed Description

Upgrade your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features 39 positions in a single row, accommodating a wide range of applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. The black color adds a sleek touch to your setup, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.