392-039-541-104

Heilind Number:EDA392-039-541-104
Manufacturer:EDAC
Manufacturer Number:392-039-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-541-104

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 39 positions, it offers ample connectivity options for your applications. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient performance. At a compact pitch of .1 inches and row spacing of .2 inches, this connector optimizes space on your board. Its straight mount orientation further streamlines installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this essential component to deliver seamless board-to-board connections in your projects.