392-039-541-107

Heilind Number:EDA392-039-541-107
Manufacturer:EDAC
Manufacturer Number:392-039-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-541-107

Detailed Description

Enhance connectivity in your electronic devices with our meticulously engineered Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. Its single row layout features 39 positions, with a contact pitch of .1 inches and row spacing of .2 inches, ensuring reliable and efficient data transfer. Made from high-quality Copper Alloy, it guarantees optimal conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component in any tech setup. Upgrade your PCB connectivity with this essential product.