392-039-541-108

Heilind Number:EDA392-039-541-108
Manufacturer:EDAC
Manufacturer Number:392-039-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-541-108

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration in PCB setups, it boasts a single row configuration with 39 copper alloy positions, ensuring reliable power and data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety, making it ideal for a wide range of applications. With a pitch and row spacing of .1 and .2 inches respectively, it guarantees precise alignment and efficient signal transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.