392-039-542-102

Heilind Number:EDA392-039-542-102
Manufacturer:EDAC
Manufacturer Number:392-039-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-542-102

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and copper alloy contact material, it offers reliable performance for various applications. The .1-inch pitch and .2-inch row spacing, along with 39 positions, allow for efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Whether for industrial machinery or consumer electronics, trust in this essential component for seamless data transmission. Elevate your connectivity solutions with our Card Edge Connector.