392-039-542-103

Heilind Number:EDA392-039-542-103
Manufacturer:EDAC
Manufacturer Number:392-039-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-542-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row configuration and 39 positions, it offers ample space for your connections. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. Operating at an amperage of 3 A and with a pitch of .1 in, it provides efficient power transmission. Its straight mount orientation and compact design make it easy to install and suitable for various applications. With a wide operating temperature range of -40 to 105 °C, it is ideal for use in diverse environments. Upgrade your PCB design with this essential component for reliable and high-performance connectivity.