392-039-542-107

Heilind Number:EDA392-039-542-107
Manufacturer:EDAC
Manufacturer Number:392-039-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-542-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures both performance and aesthetics. With a single row design and a total of 39 positions, it offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation further simplifies installation. Elevate your PCB assembly with this essential component, a testament to our commitment to quality and innovation in the realm of electronic connectors.