392-039-544-102

Heilind Number:EDA392-039-544-102
Manufacturer:EDAC
Manufacturer Number:392-039-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-544-102

Detailed Description

Enhance connectivity in your electronic devices with our Black Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row layout with a total of 39 positions, ensuring efficient data transfer. Crafted with precision, it features Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless board-to-board connection. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Upgrade your setup with this essential component, a must-have in any electronic assembly toolkit.